Manufacturer Part #
3-1393210-3
T9A Series 30 A SPDT 12 VDC PCB Mount General Purpose Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Tray Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
TE Connectivity 3-1393210-3 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
eneral Description of ChangesDear customers, please be aware of an upcoming feature change to the listed T9A/T9E part numbers with the new melted sealing technology, there is no impact on the product performance with the change. You can see comparison details in the below PCN images table. Before:1. For the sealed type, the nib is at the top corner of the case normally closed, and use UV glue to seal the vent hole on the base finally. 2. For the vented type, the nib is at the top corner of the case normally closed and the vent hole is at the bottom of the base normally opened . After: 1. For the sealed type, use melting sealing technology to seal the vent hole on the case finally, not use UV glue further and cancel the vent hole on the base. 2. For the vented type, it's a opened nib vent hole and cancel the vent hole on the base.Reason for Changes:New melted sealing technology implementation to cancel UV glue usage.
Part Status:
TE Connectivity 3-1393210-3 - Technical Attributes
| Contact Form: | SPDT (1 Form C) |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 30A |
| Termination Style: | PC Pin |
| Mounting Method: | PCB Mount |
Features & Applications
The 3-1393210-3 is a T9A Series 30 A SPDT 12 VDC PCB Mount General Purpose Power Relay.
Features:
- 30A switching in 1 form A (NO) and 20A in 1 form C (CO)
- Plastic sealed case available
- Meets UL 508 and 873 spacing - 3.18 through air, 6.36 over surface
- Option for load connections via 0.250”” (6.35mm) Q.C. terminals
- UL class F insulation system standard
Applications:
- HVAC
- Appliances
- Industrial
- Controls
Available Packaging
Package Qty:
250 per Tray
Mounting Method:
PCB Mount