text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1393239-9

RT1 Series 10 A SPDT 24 VDC PCB Mount General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-1393239-9 - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 10A
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,685.00
USD
Quantity
Unit Price
20
$3.52
40
$3.48
60
$3.46
100
$3.43
200+
$3.37
Product Variant Information section