text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1419108-5

RT1 Series 16 A SPST (1 Form A) 12 VDC PCB Mount General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
TE Connectivity 3-1419108-5 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 16A
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,215.00
USD
Quantity
Unit Price
500+
$2.43
Product Variant Information section