text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1461491-8

5 A SPST 24 VDC Through hole General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-1461491-8 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 24V
Contact Current-Max: 5A
Coil Resistance: 4.8kΩ
Switching Voltage: 125V
Rated Power: 120mW
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -30°C to +85°C
Insulation Resistance: 1000MΩ
Height - Max: 12.5mm
Termination Style: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$7,080.00
USD
Quantity
Unit Price
2,000+
$3.54
Product Variant Information section