Manufacturer Part #
3-1618396-0
5600 Series SPDT (1 Form C) 10 A Delay On Release Timer Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 3-1618396-0 - Technical Attributes
Attributes Table
| Relay Type: | General Purpose |
| Contact Form: | SPDT (1 Form C) |
| Contact Current-Max: | 10A |
| Operating Temp Range: | -55°C to +85°C |
| Insulation Resistance: | 1000MΩ |
| Termination Style: | PC Through Hole |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
45 Weeks
Quantity
Unit Price
1+
$2,121.93
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount