Manufacturer Part #
389FXBXC1-240A
389F Series 25 A DPDT 220/240 VAC Flange Mount Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Schneider Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Std. Mfr. Pkg Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Schneider Electric 389FXBXC1-240A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Schneider Electric 389FXBXC1-240A - Technical Attributes
Attributes Table
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 220V/240V |
| Contact Current-Max: | 25A |
| Termination Style: | Quick Connect |
| Mounting Method: | Flange Mount |
Features & Applications
The 389F Series is a Flange Mount Power Relay. This series offers an ideal solution for a variety of application requirements due to the broad range of available contact ratings and a variety of panel, DIN and socket mount options and accessories.
Features:
- Rated up to 50 A
- Socket compatible models available
- Flux tight versions available
- Blowout magnet options for high DC voltage switching
- Feature-rich covers, mounting options and accessories to suit a multitude of applications
Applications:
- Automation Panels
- Process Controls
- Motor Control
- Conveyor Control
- Food & Beverage
- Anti-Condensation Equipment
- Industrial Cooking Equipment
- Filtration Systems
- HVAC & Refrigeration
- Anti-Condensation Equipment
- Compressor Control
- Blower Control
- Motorized Duct/Vent Control
- Air Conditioners
- Water Heaters
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
10
$23.97
20
$23.76
30+
$23.54
Product Variant Information section
Available Packaging
Package Qty:
10 per Std. Mfr. Pkg
Mounting Method:
Flange Mount