Manufacturer Part #
4-1393104-3
KRPA Series DPDT 10 A 12 VDC Octal Pin Plug General Purpose Industrial Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 4-1393104-3 - Technical Attributes
Attributes Table
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 10A |
| Termination Style: | Plug-In |
Features & Applications
The 4-1393104-3 is a KRPA Series DPDT 10 A 12 VDC Octal Pin Plug General Purpose Industrial Relay.
Features:
- 5 to 10 amp current capability
- Contact arrangements of 1, 2 and 3 Form C (CO)
- Octal type termination for quick installation
- Indicator lamp available on certain models
Applications:
- Baggage handling
- Lighting
- Inspection equipment
- Marine
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
25+
$20.43
Product Variant Information section
Available Packaging
Package Qty:
25 per Tray