text.skipToContent text.skipToNavigation

Manufacturer Part #

4-1617758-3

FCB-205 Series DPDT (2 Form C) Non-Latching General Purpose Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
TE Connectivity 4-1617758-3 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 28V
Contact Current-Max: 5A
Coil Resistance: 500Ω
Contact Material: Silver Cadmium Oxide
Operating Temp Range: -70°C to +125°C
Termination Style: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Stock:Factory Stock:
167
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$212.75
USD
Quantity
Unit Price
1
$212.75
2
$208.33
3
$205.78
4+
$202.62
Product Variant Information section