text.skipToContent text.skipToNavigation

Manufacturer Part #

5-1393144-1

K10 Series 15 A DPDT 24 VDC Bracket Mount Miniature General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-1393144-1 - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 15A
Termination Style: Quick Connect
Mounting Method: Bracket Mount
Features & Applications

The 5-1393144-1 is a K10 Series general purpose power relay; relay type:miniature; coil voltage vdc nom:24v; coil resistance:650 ohm; no. of poles: 2; contacts:dpdt; relay mounting:plug in; carry current:15 A; relay terminals.

Features:

  • K10 - DPDT contact arrangement standard
  • AC and DC coils
  • Mounting options include socket, PCB, top flange
  • UL Class B coil insulation system

 ??

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,451.50
USD
Quantity
Unit Price
50+
$29.03
Product Variant Information section