text.skipToContent text.skipToNavigation

Manufacturer Part #

5-1393211-7

T92 Series 30 A DPST (2 Form A) 120 VAC Flange Mount General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-1393211-7 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPST (2 Form A)
Nominal Coil Voltage: 120V
Contact Current-Max: 30A
Coil Resistance: 9550Ω
Switching Voltage: 600V
Contact Material: Silver Cadmium Oxide (AgCdO)
Operating Temp Range: -55°C to +65°C
Insulation Resistance: 1000MΩ
Height - Max: 26.4mm
Termination Style: Quick Connect
No of Terminals: 8
Mounting Method: Flange Mount
Features & Applications

The 5-1393211-7 is a part of T92 Series 120 VAC 30 Ampere DPST (2 Form A) Contact Arrangement Flange Mount PCB style General Purpose Power Relay.

Product Features:

  • Relay Type = Power PCB/Panel Mount Relay
  • Relay Style = PCB
  • T92 Series
  • Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
  • Contact - Rated Current = 30 A
  • Mounting Options = Flange Mount
  • Enclosure Type = Dust Cover
  • Contact - Rated Current (A) = 30
  • Input Voltage (VAC) = 110, 120
  • Termination Type = .250 x .032 Quick Connect Terminals

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
120
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,488.00
USD
Quantity
Unit Price
2
$12.92
4
$12.83
15
$12.65
25
$12.58
50+
$12.40
Product Variant Information section