Manufacturer Part #
5-2027440-3
KUP Series DPDT 5 A 24 V Non Latching Quick Connect Chassis Mount Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:150 per Tray Mounting Method:Chassis Mount | ||||||||||
| Date Code: | 2135 | ||||||||||
Product Specification Section
TE Connectivity 5-2027440-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 5-2027440-3 - Technical Attributes
Attributes Table
| Relay Type: | General Purpose |
| Coil Type: | Non-Latching |
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 5A |
| Coil Resistance: | 85Ω |
| Switching Voltage: | 240V |
| Contact Material: | Silver (Ag) |
| Operating Temp Range: | -45°C to +55°C |
| Insulation Resistance: | 100MΩ |
| Termination Style: | Quick Connect |
| No of Terminals: | 8 |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
150+
$17.75
Product Variant Information section
Available Packaging
Package Qty:
150 per Tray
Mounting Method:
Chassis Mount