Manufacturer Part #
6-1393116-2
KUMP Series 15 A DPDT 120 VAC Socket Mount General Purpose Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tray Mounting Method:Socket Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 6-1393116-2 - Technical Attributes
Attributes Table
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 120V |
| Contact Current-Max: | 15A |
| Termination Style: | Quick Connect |
| Mounting Method: | Socket Mount |
Features & Applications
The 6-1393116-2 is a KUMP Series 15 A DPDT 120 VAC Socket Mount General Purpose Power Relay.
Features:
- AC coils: 5-240VAC, 50/60 Hz.; DC coils 6-110VDC
- Contact arrangements of 1 form X, 1-3 form A and 1-4 form C
- Wide selection of termination and mounting styles
- PC terminals available
- Push-to-test button and indicator lamp options
- Sockets available for panel, DIN rail or PCB mounting
- Class B coil insulation
Applications:
- Vending
- Commercial sewing
- Tool/die equipment
- Robotics
- Timers
- Welding
- HVAC
- Medical
- Power generators
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
25+
$20.57
Product Variant Information section
Available Packaging
Package Qty:
25 per Tray
Mounting Method:
Socket Mount