text.skipToContent text.skipToNavigation

Manufacturer Part #

6-1393144-6

K10 Series 15 A DPDT 12 VDC Through Hole Miniature General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6-1393144-6 - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 15A
Termination Style: PCB
Mounting Method: Through Hole
Features & Applications

The 6-1393144-6 is a K10 Series 15 A DPDT 12 VDC Through Hole Miniature General Purpose Power Relay.

Features:

  • Form C contact arrangement
  • AC and DC coils
  • Socket, PCB and top flange mounting options

Applications:

  • Industrial controls
  • Medical
  • Motor controls

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$643.00
USD
Quantity
Unit Price
25
$13.02
50+
$12.86
Product Variant Information section