text.skipToContent text.skipToNavigation

Manufacturer Part #

6-1393211-0

T92 Series 30 A DPST (2 Form A) 24 VAC Flange Mount General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6-1393211-0 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPST (2 Form A)
Nominal Coil Voltage: 24V
Contact Current-Max: 30A
Coil Resistance: 36Ω
Switching Voltage: 600V
Contact Material: Silver Cadmium Oxide (AgCdO)
Operating Temp Range: -55°C to +65°C
Insulation Resistance: 1000MΩ
Height - Max: 26.4mm
Termination Style: Quick Connect
No of Terminals: 8
Mounting Method: Flange Mount
Features & Applications

The 6-1393211-0 is a T92 Series 30 A DPST (2 Form A) 24 VAC Flange Mount General Purpose Power Relay.

Features:

  • 30A, 2 form A (NO) and 2 form C (CO) switching capability
  • Designed to control compressor loads to 3.5 tons, 110LRA / 25.3FLA
  • Meets requirements of UL 508 and UL 873 spacings - 8mm through air, 9.5mm over surface
  • Meets requirements of VDE 8mm spacing, 4kV dielectric coil-to-contact
  • Meets requirements of UL Class F construction
  • UL approved for 600VAC switching (1.5HP)
  • New screw terminal version (consult factory for availability, ratings)

Applications:

  • HVAC
  • Residential / commercial appliances
  • Industrial controls

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
21,720
Factory Lead Time:
23 Weeks
Minimum Order:
240
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,472.00
USD
Quantity
Unit Price
120+
$10.30
Product Variant Information section