text.skipToContent text.skipToNavigation

Manufacturer Part #

6-1393211-2

Electromechanical Relay DPST-NO 40A 220/240VAC 3.8KOhm Flange Mount

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6-1393211-2 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPST (2 Form A)
Coil Current: 17mA
Nominal Coil Voltage: 240V
Contact Current-Max: 30A
Coil Resistance: 3800Ω
Switching Voltage: 600V
Contact Material: Silver Cadmium Oxide (AgCdO)
Operating Temp Range: -55°C to +65°C
Insulation Resistance: 1GΩ
Termination Style: Quick Connect
No of Terminals: 6
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
120
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,480.40
USD
Quantity
Unit Price
30+
$20.67
Product Variant Information section