Manufacturer Part #
6-1393211-6
T92 Series 30 A DPST (2 Form A) 24 VAC PCB Mount General Purpose Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:120 per Tray Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 6-1393211-6 - Technical Attributes
Attributes Table
| Contact Form: | DPST (2 Form A) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 30A |
| Termination Style: | PC Pin |
| Mounting Method: | PCB Mount |
Features & Applications
The 6-1393211-6 is a T92 Series 30 A DPST (2 Form A) 24 VAC Flange Mount General Purpose Power Relay.
Features:
- 30A, 2 form A (NO) and 2 form C (CO) switching capability
- Designed to control compressor loads to 3.5 tons, 110LRA / 25.3FLA
- Meets requirements of UL 508 and UL 873 spacings - 8mm through air, 9.5mm over surface
- Meets requirements of VDE 8mm spacing, 4kV dielectric coil-to-contact
- Meets requirements of UL Class F construction
- UL approved for 600VAC switching (1.5HP)
- New screw terminal version (consult factory for availability, ratings)
Applications:
- HVAC
- Residential / commercial appliances
- Industrial controls
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
120+
$14.29
Product Variant Information section
Available Packaging
Package Qty:
120 per Tray
Mounting Method:
PCB Mount