text.skipToContent text.skipToNavigation

Manufacturer Part #

6-1393211-9

T92 Series 30 A DPST (2 Form A) 12 VDC Flange Mount General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 6-1393211-9 - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 30A
Termination Style: Quick Connect
Mounting Method: Flange Mount
Features & Applications

The 6-1393211-9 is a part of T92 series 12 VDC 30 Ampere 2 Form A Flange Mount PCB style General Purpose Power Relay.

Product Features:

  • Relay Type = Power PCB/Panel Mount Relay
  • Mounting Options = Flange Mount
  • Enclosure Type = Dust Cover
  • Contact Base Material = Silver Cadmium Oxide
  • Terminal Assignment = 2 Form A
  • Approx. Dimensions (L x W x H) = 52.30 x 34.50 x 30.70 mm
  • Relay Style = PCB
  • Coil - Magnetic System = Monostable
  • Potter & Brumfield Brand
  • 12 VDC input voltage
  • 30 Ampere Rated Current

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$588.90
USD
Quantity
Unit Price
30+
$19.63