Manufacturer Part #
6-1419102-0
T9A Series SPST 30 A 12 V Quick Connect Panel Mount Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Box Mounting Method:Flange Mount |
||||||||||
| Date Code: | 2126 | ||||||||||
Product Specification Section
TE Connectivity 6-1419102-0 - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 30A |
| Termination Style: | Quick Connect |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
5
$5.06
20
$4.94
30
$4.90
75
$4.83
125+
$4.73
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Flange Mount