Manufacturer Part #
8-1393104-2
KRPA Series 10 A 3PDT 12 VDC Socket Mount General Purpose Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:150 per Tray Mounting Method:Socket Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 8-1393104-2 - Technical Attributes
Attributes Table
| Contact Form: | 3PDT (3 Form C) |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 10A |
| Termination Style: | Plug-In |
| Mounting Method: | Socket Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
25+
$23.20
Product Variant Information section
Available Packaging
Package Qty:
150 per Tray
Mounting Method:
Socket Mount