Manufacturer Part #
8-1393117-7
KUP Series 3PDT 10 A 2.70 VAC Quick Connect General Purpose Industrial Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 8-1393117-7 - Technical Attributes
Attributes Table
| Contact Form: | 3PDT (3 Form C) |
| Nominal Coil Voltage: | 2.7V |
| Contact Current-Max: | 10A |
| Termination Style: | Quick Connect |
Features & Applications
The 8-1393117-7 is a KUMP Series 15 A 3PDT 120 VAC Socket Mount General Purpose Power Relay.
Features:
- AC coils: 5-240VAC, 50/60 Hz.; DC coils 6-110VDC
- Contact arrangements of 1 form X, 1-3 form A and 1-4 form C
- Wide selection of termination and mounting styles
- PC terminals available
- Push-to-test button and indicator lamp options
- Sockets available for panel, DIN rail or PCB mounting
- Class B coil insulation
Applications:
- Vending
- Commercial sewing
- Tool or die equipment
- Robotics
- Timers
- Welding
- HVAC
- Medical
- Power generators
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
25+
$20.04
Product Variant Information section
Available Packaging
Package Qty:
25 per Box