Manufacturer Part #
8-1415053-1
SR4M Series 12 VDC 8 A 3PST-NO/SPST-NC Through Hole Force Guided Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 8-1415053-1 - Product Specification
TE Connectivity 8-1415053-1 - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Coil Type: | Non-Latching |
| Contact Form: | 4PST (3 Form A/1 Form B) |
| Coil Current: | 66.7mA |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 8A |
| Coil Resistance: | 180Ω |
| Switching Voltage: | 400V |
| Rated Power: | 0.8W |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Operating Temp Range: | -25°C to +70°C |
| Termination Style: | PC Pin |
| No of Terminals: | 10 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
10
$20.15
20
$19.97
30
$19.87
40+
$19.75
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Mounting Method:
Through Hole