Manufacturer Part #
A1-S-112HAF,600
A1 Series 10A 1 Form A (SPST) 12VDC MINIATURE POWER RELAY
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Churod Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Churod Electronics A1-S-112HAF,600 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Churod Electronics A1-S-112HAF,600 - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Contact Form: | SPST (1 Form A) |
| Coil Current: | 37.5mA |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 10A |
| Coil Resistance: | 320Ω |
| Switching Voltage: | 250V |
| Contact Material: | Silver Alloy |
| Operating Temp Range: | -30°C to +85°C |
| Insulation Resistance: | 1000MΩ |
| Termination Style: | PC Through Hole |
| No of Terminals: | 4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.31
2,000+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tray
Mounting Method:
Through Hole