text.skipToContent text.skipToNavigation

Manufacturer Part #

ADW8105YLW

ADW Series 5VDC 40mA 125 Ohm 200 mW Low profile high inrush type DW-YLW Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ADW8105YLW - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 16A
Coil Resistance: 360Ω
Switching Voltage: 440V
Rated Power: 0.4W
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$224.00
USD
Quantity
Unit Price
100
$2.24
300
$2.21
500
$2.20
2,000
$2.17
3,000+
$2.14
Product Variant Information section