text.skipToContent text.skipToNavigation

Manufacturer Part #

AHER3192

HE-R Series 24VDC 167mA 4PST-NO (4 Form A) PCB Mount Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AHER3192 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: 4PST (4 Form A)
Coil Current: 167mA
Nominal Coil Voltage: 24V
Contact Current-Max: 50A
Coil Resistance: 144Ω
Switching Voltage: 480V
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +55°C
Height - Max: 47mm
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,774.00
USD
Quantity
Unit Price
50+
$35.48
Product Variant Information section