text.skipToContent text.skipToNavigation

Manufacturer Part #

ALFG2PF12

ALFG Series 31 A SPST 12 VDC Through Hole Non-Polarized Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ALFG2PF12 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 117mA
Nominal Coil Voltage: 12V
Contact Current-Max: 31A
Coil Resistance: 103Ω
Switching Voltage: 250V
Contact Material: Silver Tin Oxide (AgSnO2)
Operating Temp Range: -40°C to +60°C
Insulation Resistance: 1000MΩ
Height - Max: 23.3mm
Termination Style: PCB
No of Terminals: 4
Mounting Method: Through Hole
Features & Applications
Panasonic Electric Works of America (formerly Aromat) is a leader in the relay market. The LF-G series was created especially for the Solar Inverter market. It is SPST and has a high capacity, 22 or 31 amps, and has a compact size.

TYPICAL APPLICATIONS
• Photovoltaic power generation systems (Solar inverter)
• Uninterruptible Power Supplies (UPS)
• Home appliances
• Office equipment

The ALFG2PF12 is a SPST 31 amp Power Relay.  The ALFG2PF12 is a PCB mounting type and has a 12 volt coil.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,960.00
USD
Quantity
Unit Price
200+
$3.48
Product Variant Information section