text.skipToContent text.skipToNavigation

Manufacturer Part #

ALQ1F24S

LQ Series SPDT-NO 16.7 mA 24 V Class F Through Hole Non Latching Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2110
Product Specification Section
Panasonic Industry ALQ1F24S - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Coil Current: 16.7mA
Nominal Coil Voltage: 24V
Contact Current-Max: 10A
Coil Resistance: 1.44kΩ
Switching Voltage: 250V
Rated Power: 400mW
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: Through Hole
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$85.00
USD
Quantity
Unit Price
50
$1.70
100
$1.68
150
$1.67
250+
$1.64
Product Variant Information section