Manufacturer Part #
ALZ11B12
ALZ Series 16 A SPDT 12 VDC Through Hole Non Latching Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ALZ11B12 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ALZ11B12 - Technical Attributes
Attributes Table
| Contact Form: | SPDT (1 Form C) |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 16A |
| Termination Style: | PCB |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
10
$2.49
40
$2.45
125
$2.42
400
$2.39
1,250+
$2.32
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Mounting Method:
Through Hole