text.skipToContent text.skipToNavigation

Manufacturer Part #

APF10209

APF Series 6 A SPST 9 VDC Through Hole Non-Polarized Slim Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry APF10209 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 18.9mA
Nominal Coil Voltage: 9V
Contact Current-Max: 6A
Coil Resistance: 476Ω
Switching Voltage: 250V
Rated Power: 170mW
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1GΩ
Termination Style: PC Pin
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$124.20
USD
Quantity
Unit Price
1
$2.28
3
$2.22
10
$2.16
20
$2.13
30+
$2.07