text.skipToContent text.skipToNavigation

Hersteller Artikelnummer

ASFM0245S

SF-M Sereis DPST-NO/NC 24 V 6 A 270 mW Through Hole Flat Type Safety Relay

ECAD Modell:
Herstellername: Panasonic Industry
Standard Verpackungsart:
Datencode:
Product Specification Section
Panasonic Industry ASFM0245S - Technische Eigenschaften
Attributes Table
Relay Type: Safety
Contact Form: DPST (1 Form A and B)
Coil Current: 11mA
Nominal Coil Voltage: 24V
Contact Current-Max: 6A
Coil Resistance: 2133kΩ
Switching Voltage: 250V
Rated Power: 270mW
Contact Material: Silver Tin Oxide
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
No of Terminals: 6
Montagemethode: Through Hole
Pricing Section
Weltweiter Lagerbestand:
0
Deutschland:
0
In Bestellung:
0
Herstellerlagerbestand:Herstellerlagerbestand:
0
Standard-Hersteller-Lieferzeit:
35 Wochen
Mindestbestellmenge:
20
Verpackungseinheit:
20
Summe
460,60 $
USD
Menge
Internetpreis
20
23,03 $
60
22,83 $
80
22,78 $
200
22,61 $
300+
22,45 $