Manufacturer Part #
AZ2100-1CE-22DF
AZ2100 Series 40 A SPDT 22 VDC Through Hole Sealed Miniature Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
American Zettler AZ2100-1CE-22DF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ2100-1CE-22DF - Technical Attributes
Attributes Table
| Relay Type: | General Purpose |
| Coil Type: | Non-Latching |
| Contact Form: | SPDT (1 Form C) |
| Nominal Coil Voltage: | 22V |
| Contact Current-Max: | 40A |
| Contact Material: | Silver Tin Oxide |
| Operating Temp Range: | -55°C to +105°C |
| Insulation Resistance: | 1000MΩ |
| Termination Style: | PC / Quick Connect |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
40
$1.80
80
$1.79
120
$1.78
200
$1.76
400+
$1.73
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray
Mounting Method:
Through Hole