text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ2501P1-1A-24DE

AZ2501 Series 50 A SPST 24 VDC PCB Mount Sealed Latching Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2226
Product Specification Section
American Zettler AZ2501P1-1A-24DE - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 24V
Contact Current-Max: 50A
Mounting Method: PCB Mount
Features & Applications

The AZ2501 Series of 50 A SPST 24 VDC PCB Mount Sealed Latching Power Relay.

Features:

  • Low cost
  • 50 Amp switching
  • Heavy loads to 13850 VA
  • 4 kV dielectric
  • Manual switch available
  • Epoxy sealed version available
  • UL, CUR file E44211
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$110.00
USD
Quantity
Web Price
20
$5.50
60
$5.33
100
$5.26
200
$5.15
400+
$4.99
Product Variant Information section