Manufacturer Part #
AZ762-1CB-24DE
AZ762 Series 16 A SPDT (1 Form C) 24 VDC Miniature Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tray Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
American Zettler AZ762-1CB-24DE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ762-1CB-24DE - Technical Attributes
Attributes Table
| Contact Form: | SPDT (1 Form C) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 16A |
| Termination Style: | PC Pin |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$1.77
100
$1.75
150
$1.74
200
$1.73
250+
$1.70
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
PCB Mount