text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ7709T-1AE-48DSEF

AZ7709T Series 10 A SPST-NO ( 1 Form A ) 48 VDC Subminiature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ7709T-1AE-48DSEF - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 48V
Contact Current-Max: 10A
Coil Resistance: 45Ω
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +105°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$745.00
USD
Quantity
Unit Price
100
$0.79
200
$0.775
300
$0.765
400
$0.76
500+
$0.745
Product Variant Information section