Manufacturer Part #
AZSR1160-1AE-24D
AZSR1160 Series 160 A SPST-NO (1 Form A) 24 VDC Miniature Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
American Zettler AZSR1160-1AE-24D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZSR1160-1AE-24D - Technical Attributes
Attributes Table
| Relay Type: | General Purpose |
| Coil Type: | Non-Latching |
| Contact Form: | SPST (1 Form A) |
| Coil Current: | 125mA |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 160A |
| Coil Resistance: | 192Ω |
| Switching Voltage: | 690V |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Operating Temp Range: | -40°C to +85°C |
| Termination Style: | PC Pin |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5
$25.06
10
$24.84
15
$24.72
20
$24.63
25+
$24.35
Product Variant Information section
Available Packaging
Package Qty:
5 per Box
Mounting Method:
Through Hole