text.skipToContent text.skipToNavigation

Manufacturer Part #

AZSR1200-1AE-24D

AZSR1200 Series 200 A SPST-NO (1 Form A) 24 VDC Through Hole Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZSR1200-1AE-24D - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 125mA
Nominal Coil Voltage: 24V
Contact Current-Max: 200A
Coil Resistance: 192Ω
Switching Voltage: 920V
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +85°C
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,766.00
USD
Quantity
Unit Price
5
$28.47
10
$28.22
15
$28.08
20
$27.98
25+
$27.66
Product Variant Information section