Manufacturer Part #
AZSR131-1AE-12D
AZSR131 Series 35 A SPST-NO (1 Form A) 12 VDC Miniature Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Mounting Method:Through Hole | ||||||||||
| Date Code: | 2419 | ||||||||||
Product Specification Section
American Zettler AZSR131-1AE-12D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZSR131-1AE-12D - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Coil Type: | Non-Latching |
| Contact Form: | SPST (1 Form A) |
| Coil Current: | 116.5mA |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 35A |
| Coil Resistance: | 103Ω |
| Switching Voltage: | 277V |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Operating Temp Range: | -40°C to +85°C |
| Termination Style: | PC Pin |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
457
USA:
457
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.78
25
$1.76
50
$1.74
150
$1.71
300+
$1.67
Product Variant Information section
Available Packaging
Package Qty:
50 per
Mounting Method:
Through Hole