text.skipToContent text.skipToNavigation

Manufacturer Part #

AZSR165-1AE-12DL

80 AMP MINIATURE POWER RELAY

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZSR165-1AE-12DL - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 184.6mA
Nominal Coil Voltage: 12V
Contact Current-Max: 80A
Coil Resistance: 65Ω
Switching Voltage: 690V
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +85°C
Termination Style: Quick Connect
Mounting Method: Socket Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,388.00
USD
Quantity
Unit Price
10
$8.17
20
$8.12
30
$8.09
50
$8.05
100+
$7.96
Product Variant Information section