Manufacturer Part #
AZSR165-1AE-24DL
AZSR165 Series 80 A SPST-NO (1 Form A) 24 VDC Miniature Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Box Mounting Method:Socket Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
American Zettler AZSR165-1AE-24DL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZSR165-1AE-24DL - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Coil Type: | Non-Latching |
| Contact Form: | SPST (1 Form A) |
| Coil Current: | 92.3mA |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 80A |
| Coil Resistance: | 260Ω |
| Switching Voltage: | 690V |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Operating Temp Range: | -40°C to +85°C |
| Termination Style: | Quick Connect |
| Mounting Method: | Socket Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10
$8.20
20
$8.15
30
$8.12
50
$8.08
100+
$7.99
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Socket Mount