text.skipToContent text.skipToNavigation

Manufacturer Part #

CHAR-112A90C,000

CHAR Series 1 Position 12 VDC 90 A 3.2 W 1 Form X Large Power Relay

ECAD Model:
Mfr. Name: Churod Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Churod Electronics CHAR-112A90C,000 - Technical Attributes
Attributes Table
Contact Form: 1 Form A
Coil Current: 160mA
Nominal Coil Voltage: 12V
Coil Resistance: 75Ω
Rated Power: 1.92W
Contact Material: Ag Alloy
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 100µΩ
Termination Style: PCB
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$260.50
USD
Quantity
Unit Price
50
$5.21
100
$5.18
150+
$5.14
Product Variant Information section