text.skipToContent text.skipToNavigation

Manufacturer Part #

CHPV-S20/F-12QA4,000

CHPV Series SPST-NO 12 V 20 A High Voltage Direct Current Relay

ECAD Model:
Mfr. Name: Churod Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
Churod Electronics CHPV-S20/F-12QA4,000 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: 1 Form A
Coil Current: 0.22A
Nominal Coil Voltage: 12V
Contact Current-Max: 20A
Coil Resistance: 55.4Ω
Switching Voltage: 1500V
Rated Power: 2.6W
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1GΩ
Termination Style: Quick Connect
No of Terminals: 4
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
75
USA:
75
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
75
Multiple Of:
75
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,148.25
USD
Quantity
Unit Price
75+
$15.31
Product Variant Information section