Manufacturer Part #
CHPV-S20/F-24QA4,000
CHPV Series SPST-NO 24 V 20 A High Voltage Direct Current Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Churod Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:75 per Tray Mounting Method:Chassis Mount | ||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
Churod Electronics CHPV-S20/F-24QA4,000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Churod Electronics CHPV-S20/F-24QA4,000 - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Coil Type: | Non-Latching |
| Contact Form: | 1 Form A |
| Coil Current: | 0.11A |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 20A |
| Coil Resistance: | 221.6Ω |
| Switching Voltage: | 1500V |
| Rated Power: | 2.6W |
| Operating Temp Range: | -40°C to +85°C |
| Insulation Resistance: | 1GΩ |
| Termination Style: | Quick Connect |
| No of Terminals: | 4 |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
78
USA:
78
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$17.56
3
$17.34
10
$17.11
20
$16.98
40+
$16.72
Product Variant Information section
Available Packaging
Package Qty:
75 per Tray
Mounting Method:
Chassis Mount