text.skipToContent text.skipToNavigation

Manufacturer Part #

DK1A-L2-3V-F

DK Series 10 A SPST 3 VDC Through Hole Miniature 2 Coil Latching Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry DK1A-L2-3V-F - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Latching
Contact Form: SPST (1 Form A)
Coil Current: 66.6mA
Nominal Coil Voltage: 3V
Contact Current-Max: 10A
Coil Resistance: 45Ω
Switching Voltage: 125V
Contact Material: Silver Tin Oxide (AgSnO2)
Operating Temp Range: -40°C to +65°C
Insulation Resistance: 1000MΩ
Height - Max: 10mm
Termination Style: PCB
No of Terminals: 5
Mounting Method: Through Hole
Features & Applications

The DK Series 10 A SPST 3 VDC Through Hole Miniature Single Coil Latching Power Relay

Features:

  • Compact with high capacity
  • High sensitivity: 200 mW nominal operating power 3. High breakdown voltage
  • Independent coil and the contact structure improves breakdown voltage.
  • Between contact and coil
    • 4,000 Vrms for 1 min
  • Between open contacts
    • 1,000 Vrms for 1 min.1,500 V surge breakdown voltage
  • Conforms with FCC Part 68
  • Latching types available
  • Sealed construction allows automatic washing.
  • Sockets are also available
  • Complies with safety standards

Applications:

  • Switching power supply
  • Power switching for various OA equipment
  • Control or driving relays for industrial machines (robotics, numerical control machines, etc.)
  • Output relays for programmable logic controllers, temperature controllers, timers and so on.
  • Home appliances
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$379.00
USD
Quantity
Unit Price
3
$7.77
10
$7.68
20
$7.63
40
$7.58
75+
$7.48
Product Variant Information section