text.skipToContent text.skipToNavigation

Manufacturer Part #

DSP1-DC12V-F

DSP Series 5 A DPST 12 VDC Through Hole Miniature Single Side Stable Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2530
Product Specification Section
Panasonic Industry DSP1-DC12V-F - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: DPST (1 Form A and B)
Coil Current: 25mA
Nominal Coil Voltage: 12V
Contact Current-Max: 5A
Coil Resistance: 480Ω
Switching Voltage: 125V
Contact Material: Silver Tin Oxide (AgSnO2)
Operating Temp Range: -40°C to +65°C
Insulation Resistance: 1000MΩ
Height - Max: 10.5mm
Termination Style: PC Pin
No of Terminals: 6
Mounting Method: PCB Mount
Features & Applications
With over 30 years experience, Panasonic Electric Works of America (PEWA – formerly Aromat) is the recognized leader in the relay market.  PEWA’s power relays are ideal for Home Appliances, HVAC and vehicle applications as well as Lighting, Spa and Elevator Control and Industrial Equipment.

The DSP series is a fully sealed, compact, space saving power relay.  The DSP series is available with many different contact arrangements; Single Pole Single Throw (SPST, 1 Form A, DSP1A), Single Pole Single Throw (SPDT, 1 Form A 1 Form B, DSP1), Double Pole Single Throw (DPST, 2 Form A, DSP2A).  Available voltages range from 3 to 24 V.  

The DSP family has a high current rating of 8 amps. It is also available single side stable or 2 coil latching (L2). It comes in standard polarity but also available in reverse polarity indicated by a -R. The DSP series also has a wide range of agency approvals from UL/CSA, TÜV approved type is standard. among others. 

TYPICAL APPLICATIONS

1. Office and industrial electronic devices
2. Terminal devices of information processing equipment, such as printer, data recorder.
3. Office equipment (copier, facsimile)
4. Measuring instruments
5. NC machines, temperature controllers and programmable logic controllers.

-F ending indicates cadmium free part. All DSP's are Through Hole devices.

The DSP1-DC12V-F is a compact highly sensitive 5 amp power relay. The DSP1-DC12V-F has a SPDT contact arrangement.
Pricing Section
Global Stock:
0
USA:
0
42,171
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.80
USD
Quantity
Unit Price
10
$2.48
25
$2.45
50
$2.42
100
$2.39
200+
$2.34