text.skipToContent text.skipToNavigation

Manufacturer Part #

DSP1-L2-DC6V-F

DSP Series 5 A DPST 6 VDC Through Hole Miniature 2 Coil Latching Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2128
Product Specification Section
Panasonic Industry DSP1-L2-DC6V-F - Technical Attributes
Attributes Table
Contact Form: DPST (1 Form A and B)
Nominal Coil Voltage: 6V
Contact Current-Max: 5A
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$210.50
USD
Quantity
Unit Price
10
$4.31
20
$4.26
40
$4.21
75
$4.16
150+
$4.08
Product Variant Information section