Manufacturer Part #
HC3-H-DC24V-F
HC Series 3PDT 7 A 24 VDC Plug-In Miniature General Purpose Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Box Mounting Method:Plug In |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry HC3-H-DC24V-F - Product Specification
Panasonic Industry HC3-H-DC24V-F - Technical Attributes
Attributes Table
| Relay Type: | Control |
| Coil Type: | Non-Latching |
| Contact Form: | 3PDT (3 Form C) |
| Coil Current: | 37mA |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 7A |
| Coil Resistance: | 650Ω |
| Switching Voltage: | 250V |
| Contact Material: | Silver Alloy |
| Operating Temp Range: | -40°C to +70°C |
| Insulation Resistance: | 1000MΩ |
| Height - Max: | 35.2mm |
| Termination Style: | Quick Connect |
| No of Terminals: | 11 |
| Mounting Method: | Plug In |
Features & Applications
The HC Series 7 A 3PDT 24 VDC Plug-In Miniature General Purpose Power Relay
Features:
- Standard type, Amber sealed type and Keep type
- Rich lineup includes relays with operating indication, with diode and with CR circuit
- Full range of types Plug-in type, PC board type and TM type
- Sockets and terminal sockets are available.
Applications:
- Factory automation equipment and automotive devices
- Control panels, power supply equipment, molding equipment,machine tools, welding equipment,
agricultural equipment, etc. - Office equipment, automatic vending machines,telecommunications equipment,
- All types of household appliance?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4
$6.15
15
$6.08
25
$6.05
50
$6.01
100+
$5.93
Product Variant Information section
Available Packaging
Package Qty:
20 per Box
Mounting Method:
Plug In