Manufacturer Part #
HE1AN-Q-AC120V
HE Series 30 A SPST 120 VAC Through Hole Non-Polarized Compact Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Panasonic Industry HE1AN-Q-AC120V - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
** Notice Withdrawal of FPCN 113461**This notice formally rescinds the previously issued Product Notice that marked the following Panasonic Industry part numbers as Not Recommended for New Designs (NRFND). Effective Date: ImmediateRetraction Details: After further evaluation and consideration, we have decided to reverse the NRFND status for all the listed parts in the Notice dated 05.30.2025. This change is effective immediately. We apologize for any confusion or inconvenience the previous notice may have caused.
We would like to inform that the safety standard certification mark will change from TUV to VDE on certain relay series.Effective Date: From November2022 production. Change Details: Due to the change of safety standard certification authority for EN61810-1, the TUV mark on certain relay series will be changed to VDE. There is no change in the acquired standard EN61810-1 itself.
Part Status:
Panasonic Industry HE1AN-Q-AC120V - Technical Attributes
| Contact Form: | SPST (1 Form A) |
| Nominal Coil Voltage: | 120V |
| Contact Current-Max: | 30A |
| Termination Style: | Quick Connect |
| Mounting Method: | Through Hole |
Features & Applications
The HE1AN-Q-AC120V is a HE Series 30 A SPST 120 VAC Through Hole Non-Polarized Compact Power Relay
Features:
- High-capacity and long life Contact arrangement :
- 1 Form A :30 A type
- 2 Form A type: 20 A
- Electrical life (at 20 cpm) 2 × 105
- Mechanical life (at 180 cpm) DC type:
- 107, AC type: 5 × 106
- Excellent surge resistance
- Between contacts and coil, the surge voltage is more than 10,000 V
- Compatible with all major safety standards:
- UL, CSA, VDE and TUV certified
Application:
- Office equipment
- Industrial equipment
- Home appliances?
Available Packaging
Package Qty:
20 per Box
Mounting Method:
Through Hole