Manufacturer Part #
HE1AN-S-AC120V
HE Series 30 A SPST 120 VAC Chassis Mount Non-Polarized Compact Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Tray Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Panasonic Industry HE1AN-S-AC120V - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
** Notice Withdrawal of FPCN 113461**This notice formally rescinds the previously issued Product Notice that marked the following Panasonic Industry part numbers as Not Recommended for New Designs (NRFND). Effective Date: ImmediateRetraction Details: After further evaluation and consideration, we have decided to reverse the NRFND status for all the listed parts in the Notice dated 05.30.2025. This change is effective immediately. We apologize for any confusion or inconvenience the previous notice may have caused.
We would like to inform that the safety standard certification mark will change from TUV to VDE on certain relay series.Effective Date: From November2022 production. Change Details: Due to the change of safety standard certification authority for EN61810-1, the TUV mark on certain relay series will be changed to VDE. There is no change in the acquired standard EN61810-1 itself.
Part Status:
Panasonic Industry HE1AN-S-AC120V - Technical Attributes
| Contact Form: | SPST (1 Form A) |
| Nominal Coil Voltage: | 120V |
| Contact Current-Max: | 30A |
| Termination Style: | Screw |
| Mounting Method: | Chassis Mount |
Available Packaging
Package Qty:
10 per Tray
Mounting Method:
Chassis Mount