text.skipToContent text.skipToNavigation

Manufacturer Part #

HF105F-4/024AK-1ZSF(257)

HF105F-4 Series 30 A SPDT 24 VAC Chassis Mount Sealed Miniature High Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
Hongfa HF105F-4/024AK-1ZSF(257) - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 30A
Termination Style: Quick Connect
Mounting Method: Chassis Mount
Features & Applications

The HF105F-4 series miniature high power relay offers a coil voltage of 12 VAC to 277 VAC, 30 A with a coil terminal width of 4.8 mm, contact arrangement of 1 Form C having wash tight construction and class F insulation standard.

Key Features:

  • 40 A switching capability
  • 2.5 kV dielectric strength (between coil and contacts)
  • Heavy load up to 7,200 VA
  • PCB coil terminals, ideal for heavy duty load
  • Class F insulation available
  • Outline Dimensions: (32.4 x 27.5 x 27.8) mm
  • Environmental friendly product (RoHS compliant)
Pricing Section
Global Stock:
592
USA:
592
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.60
USD
Quantity
Unit Price
10
$3.66
25
$3.61
40
$3.58
100
$3.53
150+
$3.46
Product Variant Information section