Manufacturer Part #
HF115F/024-1HS1BF(257)
HF115F Series 12 A SPST 24 VDC Through Hole Sealed Miniature High Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | 1544 | ||||||||||
Product Specification Section
Hongfa HF115F/024-1HS1BF(257) - Product Specification
Hongfa HF115F/024-1HS1BF(257) - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Contact Form: | SPST (1 Form A) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 12A |
| Coil Resistance: | 1440Ω |
| Switching Voltage: | 300V |
| Contact Material: | Silver Nickel (AgNi) |
| Operating Temp Range: | -40°C to +85°C |
| Insulation Resistance: | 1000MΩ |
| Height - Max: | 16mm |
| Termination Style: | Straight Thru Hole |
| No of Terminals: | 5 |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
7
USA:
7
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
20
$1.12
40
$1.11
100
$1.10
250
$1.08
500+
$1.06
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount