Manufacturer Part #
HF115F-I/012-1H3A(610)
HF115F-I Series 16 A 1 Form A (SPST) 12 VDC Miniature High Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hongfa HF115F-I/012-1H3A(610) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hongfa HF115F-I/012-1H3A(610) - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Contact Form: | SPST (1 Form A) |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 16A |
| Coil Resistance: | 360Ω |
| Switching Voltage: | 440V |
| Rated Power: | 400mW |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Operating Temp Range: | -40°C to +85°C |
| Insulation Resistance: | 1000MΩ |
| Termination Style: | PC Pin |
| No of Terminals: | 6 |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$1.04
2,000
$1.03
5,000+
$1.02
Product Variant Information section
Available Packaging
Package Qty:
20 per
Mounting Method:
PCB Mount